Yageo Group W9037BD0100

RF Cable Assemblies Jumper RP SMA-F-IPEX MHF4 100mm
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W9037BD0100.

Master Electronics

Datasheet8 pages7 years ago

Newark

Inventory History

3 month trend:
-26.15%

Supply Chain

Introduction Date2019-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group W9037BD0100 provided by its distributors.

RF Cable Assemblies Jumper RP SMA-F-IPEX MHF4 100mm
Cable Assembly Coaxial 0.1m RP SMA-F-IPEX MHF4
Cable Assembly, 1 Conductor(s), 1000V, Communication Cable
MHF4 -RP SMA Female Jumper Cable
CBL ASSY, SMA RP JACK-MHF4 R/A PLUG/3.9";
W9037BD0100, YAGEO / PULSE ELECTRONICS
电缆组件, SMA RP 插座-MHF4 直角型 公/3.9英寸;
CBL ASSY RPSMA-MHF4 JK-PL 3.937"
CBL ASSY, SMA RP JACK-MHF4 R/A PLUG/3.9"; Cable Length - Imperial:3.9"; Cable Length - Metric:100mm; Coaxial Cable Type:0.81mm; Connector Type A:SMA RP Bulkhead Jack; Connector Type B:MHF4 Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.