Yageo Group W9020M

Cable Assembly for Wireless Application SMA to I-PEX F-M 0.508m Bag/Carton
$ 2.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W9020M.

Master Electronics

Datasheet12 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+23.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2012-08-20
LTD Date2012-08-20

Descriptions

Descriptions of Yageo Group W9020M provided by its distributors.

Cable Assembly for Wireless Application SMA to I-PEX F-M 0.508m Bag/Carton
RF Cable Assemblies 20 SMA Female
Cable Assembly Coaxial 0.508m SMA to U.FL F-M Bag
CABLE ASSY, U.FL R/A PLUG-SMA JACK, 20";
20" SMA FEMALE TO I-PEX CABLE ASSEMBLY
W9020M, YAGEO / PULSE ELECTRONICS
电缆组件, U.FL 直角型 公-SMA 插座, 20英寸;
Cable Assy, U.fl R/A Plug-Sma Jack, 20"; Cable Length - Imperial:20"; Cable Length - Metric:508Mm; Coaxial Cable Type:1.13Mm Mini; Connector Type A:U.fl Right Angle Plug; Connector Type B:Sma Jack; Impedance:-; Jacket Color:- Rohs Compliant: Yes |Pulse Electronics W9020M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.