Yageo Group W9015M

Low loss Mini Coax Jumper Cable SMA to U.FL jumper cable RF connections for radi
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W9015M.

IHS

Datasheet12 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
+28.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group W9015M provided by its distributors.

Low loss Mini Coax Jumper Cable SMA to U.FL jumper cable RF connections for radi
Cable Assembly for Wireless Application SMA to I-PEX F-M 0.381m Bag/Carton
RF Cable Assemblies 15 SMA Female
Cable Assy, U.fl R/A Plug-Sma Jack, 15"; Cable Length - Imperial:15"; Cable Length - Metric:381Mm; Coaxial Cable Type:1.13Mm Mini; Connector Type A:U.fl Right Angle Plug; Connector Type B:Sma Jack; Impedance:-; Jacket Color:- Rohs Compliant: Yes |Pulse Electronics W9015M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.