Yageo Group W9006M

CABLE ASSY, U.FL R/A PLUG-SMA JACK, 6"; Available until stocks are exhausted
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W9006M.

Farnell

Datasheet12 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-24.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group W9006M provided by its distributors.

CABLE ASSY, U.FL R/A PLUG-SMA JACK, 6"; Available until stocks are exhausted
RF Cable Assemblies 6 SMA Female
Cable Assembly Coaxial 0.15m SMA to U.FL F-M Bag
CABLE ASSY, U.FL R/A PLUG-SMA JACK, 6
W9006M, YAGEO / PULSE ELECTRONICS
LOW LOSS MINI COAX JUMPER CABL
CABLE ASSY, U.FL R/A PLUG-SMA JACK, 6"; Cable Length - Imperial:6"; Cable Length - Metric:150mm; Coaxial Cable Type:1.13mm; Connector Type A:U.FL Right Angle Plug; Connector Type B:SMA Jack; Impedance:-; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.