Yageo Group W6108B0100

Wireless - Lds/pcb / Fpc / 4X4 Mimo WIFI-6E Fpc Antenna, 100MM
$ 1.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W6108B0100.

Farnell

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-2.91%

Descriptions

Descriptions of Yageo Group W6108B0100 provided by its distributors.

WIRELESS - LDS/PCB / FPC / 4X4 MIMO WIFI-6E FPC ANTENNA, 100MM
Antenna MIMO 7.4dBi Gain 2480MHz/7150MHz
W6108B0100, YAGEO / PULSE ELECTRONICS
RF ANTENNA, 5.15 TO 7.15GHZ, 7.4DBI; Antenna Type:MIMO WiFi; Frequency Min:5.15GHz; Frequency Max:7.15GHz; Antenna Mounting:Adhesive / UFL Connector; Gain:7.4dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.