Yageo Group W6101

Antenna, Embedded, FPC, 2G/3G/4G, 698-3600MHz, 3/4dBi, Cable 550, FAKRA SMBA Code D
$ 14.108
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W6101.

Farnell

Datasheet9 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Yageo Group W6101 provided by its distributors.

Antenna, Embedded, FPC, 2G/3G/4G, 698-3600MHz, 3/4dBi, Cable 550, FAKRA SMBA Code D
Antenna FPC 4.5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz Automotive
Antennas Ant Int 0.698-3.6GHz LTE FAKRA
W6101, YAGEO / PULSE ELECTRONICS
Pcb Antenna, 3.4-3.6Ghz, 4Dbi; Antenna Type:Pcb; Frequency Min:3.4Ghz; Frequency Max:3.6Ghz; Antenna Mounting:Adhesive; Gain:4Dbi; Vswr:2.5; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:-; Product Range:Mirant Series Rohs Compliant: Yes |Pulse Electronics W6101

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.