Yageo Group W5100

Internal Antenna, Combo, Dual Band, 2.4 GHz to 2.4835 GHz, 13.56 MHz, Adhesive Tape
$ 4.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W5100.

Master Electronics

Datasheet9 pages9 years ago

Inventory History

3 month trend:
+15.19%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-10-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group W5100 provided by its distributors.

Internal Antenna, Combo, Dual Band, 2.4 GHz to 2.4835 GHz, 13.56 MHz, Adhesive Tape
Antenna Embedded 1dBi Gain 2483.5MHz 4-Pin
Antenna, Embedded, 2.4 To 2.4835Ghz; Antenna Type:Embedded; Frequency Min:2.4Ghz; Frequency Max:2.4835Ghz; Antenna Mounting:Adhesive; Gain:-1Dbi; Vswr:3; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:- Rohs Compliant: Yes |Pulse Electronics W5100
1dB 3 50¦¸ 2.4GHz NFC , 44.23mm*40mm*1.2mm
Antennas On-ground BLE-NFC combo PairMate

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W5100.