Yageo Group W5097

External Antenna, Whip, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -6GHz, Linear, SMA Connector
$ 11.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W5097.

element14 APAC

Datasheet15 pages9 years ago

Inventory History

3 month trend:
-14.76%

Descriptions

Descriptions of Yageo Group W5097 provided by its distributors.

External Antenna, Whip, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -6GHz, Linear, SMA Connector
Dipole Antenna Linear 2500MHz/6000MHz 2.2dBi/3.5dBi Thread Mount Bag
2 3.5dBi Glue Stick Antenna Antennas ROHS
Antenna Stick 3.5dBi Gain 2500MHz/6000MHz
RF ANTENNA, SWIVEL, 5.15-6GHZ, 3.5DBI;
Antennas ANT EXT 2.4&5.8 IP67 Dual WiFi DSCR SMA
3.5dB 2 50¦¸ 2.4GHz,5.5GHz 150.4mm
Dual WiFi DSRC Stick Ant. IP67
W5097, YAGEO / PULSE ELECTRONICS
Swivel Antenna, Lin, 5.15-6Ghz, 3.5Dbi; Antenna Type:Swivel; Frequency Min:5.15Ghz; Frequency Max:6Ghz; Antenna Mounting:Sma Connector; Gain:3.5Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics W5097

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W5097.