Yageo Group W5095

External outdoor antenna for LTE with articulating R/A TNC connector IP65
$ 12.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W5095.

Electro Sonic

Datasheet16 pages7 years ago

Inventory History

3 month trend:
-6.56%

Descriptions

Descriptions of Yageo Group W5095 provided by its distributors.

External outdoor antenna for LTE with articulating R/A TNC connector IP65
External Antenna, Whip - Dipole, Multi Band, 698MHz to 960MHz, 1.4GHz -2.69GHz, Vertical, TNC Connector
2.5 2.16dBi Glue Stick Antenna 3W Antennas ROHS
Antenna Dipole 2.16dBi Gain 960MHz/2690MHz Bag
RF ANTENNA, SWIVEL, 1.71-2.69GHZ;
2.16dB 3W 2.5 50¦¸ 829MHz,2.05GHz 229mm*30.5mm
Antennas LTE Multi-Band TNC c onn IP65
W5095, YAGEO / PULSE ELECTRONICS
RF ANT 829MHZ/2.05GHZ BLADE TNC
Swivel Antenna, 1.71-2.69Ghz, 2.16Dbi; Antenna Type:Swivel; Frequency Min:1.71Ghz; Frequency Max:2.69Ghz; Antenna Mounting:Tnc Connector; Gain:2.16Dbi; Vswr:2.5; Input Power:3W; Input Impedance:50Ohm; Antenna Polarization:Vertical Rohs Compliant: Yes |Pulse Electronics W5095

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W5095.