Yageo Group W5084K

External antenna for LTE with articulating R/A SMA connector IP65
$ 11.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W5084K.

Sager Electronics

Datasheet17 pages7 years ago

Inventory History

3 month trend:
-1.84%

Descriptions

Descriptions of Yageo Group W5084K provided by its distributors.

External antenna for LTE with articulating R/A SMA connector IP65
External Antenna, Whip - Dipole, Triple Band, 698MHz to 960MHz, 1.4GHz -2.69GHz, Vertical, SMA Connector
Antenna Dipole 5dBi Gain 960MHz/2690MHz/3700MHz Bag
RF ANTENNA, SWIVEL, 3.4-3.7GHZ, 5DBI;
698-3700 MHZ LTE SWIVEL DIPOLE
Antennas LTE 698-2690 MHz Swi vel Dipole SMA
5dB 2.5 50¦¸ 829MHz,2.05GHz 228.84mm
W5084K, YAGEO / PULSE ELECTRONICS
RF ANT 829MHZ/2.05GHZ BLADE SMA
Swivel Antenna, 3.4-3.7Ghz, 5Dbi; Antenna Type:Swivel; Frequency Min:3.4Ghz; Frequency Max:3.7Ghz; Antenna Mounting:Sma Connector; Gain:5Dbi; Vswr:3; Input Power:5W; Input Impedance:50Ohm; Antenna Polarization:Vertical Rohs Compliant: Yes |Pulse Electronics W5084K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W5084K.