Yageo Group W3919B0050

PCB Antenna, Single Band, Linear, 4.9 GHz to 7.125 GHz, Adhesive Mount
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3919B0050.

IHS

Datasheet12 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-0.58%

Supply Chain

Introduction Date2020-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group W3919B0050 provided by its distributors.

PCB Antenna, Single Band, Linear, 4.9 GHz to 7.125 GHz, Adhesive Mount
Ant, Internal FPC, 5GHz FPC, 50mm cable, U.FL connector
Antenna PCB 3dBi Gain 5925MHz Bag
W3919B0050, YAGEO / PULSE ELECTRONICS
2 3dBi 5.4GHz 2W Antennas ROHS
RF ANT 5.4GHZ FLAT CAB ADH 50M
Pcb Antenna, Linear, 4.9-5.925Ghz, 3Dbi; Antenna Type:Pcb; Frequency Min:4.9Ghz; Frequency Max:5.925Ghz; Antenna Mounting:Adhesive; Gain:3Dbi; Vswr:2; Input Power:2W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics W3919B0050

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.