Yageo Group W3917B0100

Patch Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 4.9 GHz to 7.125 GHz, Adhesive Mount
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3917B0100.

IHS

Datasheet13 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+47.30%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2020-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group W3917B0100 provided by its distributors.

Patch Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 4.9 GHz to 7.125 GHz, Adhesive Mount
FPC Antenna Linear 2500MHz/5925MHz 2dBi/4dBi Adhesive Mount Bag
4dB 2 50¦¸ 2.4GHz,5.4GHz 42.6mm*8.6mm*150¦Ìm
Antennas 2400-2500MHZ/4900-5925MHZ
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Antenna Type:pcb; Frequency Min:4.9Ghz; Frequency Max:5.92Ghz; Antenna Mounting:adhesive; Gain:4Dbi; Vswr:2; Input Power:2W; Input Impedance:50Ohm; Antenna Polarization:linear; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3917B0100.