Yageo Group W3915

Patch Antenna, Triple Band, Linear, 1.71 GHz to 2.17 GHz, 1.57542 GHz to 1.605 GHz, Adhesive Tape
$ 2.508
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3915.

Farnell

Datasheet12 pages8 years ago

Inventory History

3 month trend:
-0.08%

Descriptions

Descriptions of Yageo Group W3915 provided by its distributors.

Patch Antenna, Triple Band, Linear, 1.71 GHz to 2.17 GHz, 1.57542 GHz to 1.605 GHz, Adhesive Tape
Antenna FPC 2dBi Gain 960MHz/1605MHz/2170MHz Bag
Antennas 3G,GPS/ GNSS, 2 Cabl e100mm, UFL
2dB 50¦¸ 920MHz,1.59GHz,1.94GHz 200¦Ìm
W3915 |Pulse Electronics W3915
RF ANT 920MHZ/1.59GHZ CAB 100MM
PCB ANTENNA, 1.565-1.605GHZ, 0.5DBI; Antenna Type:PCB; Frequency Min:1.565GHz; Frequency Max:1.605GHz; Antenna Mounting:Adhesive; Gain:0.5dBi; VSWR:-; Input Power:-; Input Impedance:50ohm; Antenna Polarization:-; Product

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.