Yageo Group W3908B0100

Patch Antenna, Single Band, 1.56 GHz to 1.61 GHz, Adhesive Mount
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3908B0100.

Farnell

Datasheet9 pages8 years ago

Inventory History

3 month trend:
-4.62%

Supply Chain

Introduction Date2017-06-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group W3908B0100 provided by its distributors.

Patch Antenna, Single Band, 1.56 GHz to 1.61 GHz, Adhesive Mount
RF/Microwave Antenna, 1560MHz Min, 1610MHz Max
Antenna FPC 0.3dBi Gain 1610MHz Bag
ANTENNA, PCB, 1.56-1.61GHZ, 0.3DBI;
Antennas 1560-1610 MHZ 93MM 1.13 COAX
0.3dBi 1.585GHz 3W Antennas ROHS
W3908B0100, YAGEO / PULSE ELECTRONICS
RF ANT 1.585GHZ FLAT PATCH ADH
Antenna Type:pcb; Frequency Min:1.56Ghz; Frequency Max:1.61Ghz; Antenna Mounting:u.fl; Gain:0.3Dbi; Vswr:-; Input Power:3W; Input Impedance:50Ohm; Antenna Polarization:linear; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3908B0100.