Yageo Group W3230

Patch Antenna, Single Band, Right Hand Circular, 2.4 GHz to 2.5 GHz, Adhesive, Pin
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3230.

IHS

Datasheet8 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.22%

CAD Models

Download Yageo Group W3230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group W3230 provided by its distributors.

Patch Antenna, Single Band, Right Hand Circular, 2.4 GHz to 2.5 GHz, Adhesive, Pin
Rf Antenna, 2.4 To 2.5Ghz, 6Dbi Rohs Compliant: Yes |Pulse Electronics W3230
Antenna Ceramic 2500MHz 2-Pin Tray
Antennas Ant 2.4-2.5GHz 18x18 x4mm Pin
W3230, YAGEO / PULSE ELECTRONICS
RF ANT 2.45GHZ CER PATCH PIN ADH
Rf Antenna, 2.4 To 2.5Ghz, 6Dbi; Antenna Type:Wifi/Wlan/Bluetooth/Zigbee; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Adhesive, Pin Feed; Gain:6Dbi; Vswr:-; Input Power:5W; Input Impedance:50Ohm Rohs Compliant: Yes |Pulse Electronics W3230

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.