Yageo Group W3100B

Antenna Module Monopole Vertical 868MHz -4dBi to 3.5dBi 11mm Helix Coil
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3100B.

IHS

Datasheet31 pages7 years ago

Inventory History

3 month trend:
-8.84%

Supply Chain

Introduction Date2018-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group W3100B provided by its distributors.

Antenna Module Monopole Vertical 868MHz -4dBi to 3.5dBi 11mm Helix Coil
RF/Microwave Antenna
2 0dBi 868MHz 2W Antennas ROHS
ANT HELICAL COIL 868MHZ
0dB 2 50¦¸ 868MHz
Compliant 868 MHz
Helical Antenna, 868Mhz, 0Dbi; Antenna Type:Helical; Frequency Min:-; Frequency Max:868Mhz; Antenna Mounting:Pcb; Gain:0Dbi; Vswr:2; Input Power:2W; Input Impedance:50Ohm; Antenna Polarization:Vertical; Product Range:W3100X Series Rohs Compliant: Yes |Pulse Electronics W3100B

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.