Yageo Group W1095

Rf Antenna, Stubby, 2.4-2.5Ghz, 1Dbi Rohs Compliant: Yes |Pulse Electronics W1095
$ 2.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W1095.

element14 APAC

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+4.06%

Descriptions

Descriptions of Yageo Group W1095 provided by its distributors.

Rf Antenna, Stubby, 2.4-2.5Ghz, 1Dbi Rohs Compliant: Yes |Pulse Electronics W1095
Antenna Module Low Profile 960MHz 2.14dBi 5.18m Cable SMA Male
W1095 Series 2.4GHz ~ 2.5GHz 1 dBi Vertical Male Connector SMA Stubby Antenna
2.5 Glue Stick Antenna 1dBi 2.45GHz Antennas ROHS
Antennas Ant Ext 2.4-2.5GHz SMA IP65

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W1095.