What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ST7010QNL

Telecom Transformer 1: 1.414/1: 1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 2.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ST7010QNL.

IHS

Datasheet1 page11 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-6.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group ST7010QNL provided by its distributors.

Telecom Transformer 1:1.414/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
Telecom Transformer 1:1.414/1:1 1500Vrms 0.9Ohm Surface Mount
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1.414
MDL,SIN,10D,2:1,SM,TU | PULSE XFMR 1CT:1.414CT 1CT:1CT
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1CT:1.414CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 18μH,60μH,80μH,175μH SMD mount 11.56mm*6.99mm*5.72mm
PULSE XFMR 1CT:1.414CT 1CT:1CT
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is ST7010FNL.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.