Yageo Group PH0416NLT

Gate Drive Transformer, 5Kvrms; |Pulse Electronics PH0416NLT
$ 3
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PH0416NLT.

IHS

Datasheet2 pages8 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-26.31%

CAD Models

Download Yageo Group PH0416NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PH0416NLT provided by its distributors.

Gate Drive Transformer, 5Kvrms; |Pulse Electronics PH0416NLT
Power Transformer 1:2 5000Vrms 1.4W 6 Terminal Gull Wing SMD Automotive
Power Transformers Flyback AEC-Q200 43- 172uH, 1:2, 5000V
POWER TRANSFORMER, 8V TO 18V, 75KHZ;
Inductor 43μH SMD, 10mm × 10mm × 12.75mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.