Yageo Group PE-67300NL

Current Sensing Transformer, 300: 1; |Pulse Electronics PE-67300NL
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-67300NL.

Newark

Datasheet2 pages7 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-6.29%

CAD Models

Download Yageo Group PE-67300NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PE-67300NL provided by its distributors.

Current Sensing Transformer, 300:1; |Pulse Electronics PE-67300NL
Current Transformer 1:300 3750Vrms 11Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Current Sense Transformer 300:1 4250Vrms 510Prim. 11Sec. 37A Through Hole
Inductor 180mH 37A 10kHz~200kHz 11Ω 300:1 TH 14.35mm × 19.05mm × 19.05mm
300:1 37A 10kHz~200kHz Plugin Current Sense Transformers ROHS
Current Transformers THT Current Sense 18 0mH 510Ohms
Current Sense Transformer, 37A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE67300NL