Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-67050NL

Current Sensing Transformer, 50: 1, 5 Mh; |Pulse Electronics PE-67050NL
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-67050NL.

Newark

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-25.45%

CAD Models

Download Yageo Group PE-67050NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PE-67050NL provided by its distributors.

Current Sensing Transformer, 50:1, 5 Mh; |Pulse Electronics PE-67050NL
PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Inductor 35A 5mH 10kHz-200kHz 50:1 TH 14.35mm × 19.05mm × 19.05mm
CURRENT SENSING TRANSFORMER, 50: 1, 5MH;
Current Transformers THT Current Sense 50 00uH 15Ohms
Current Sense Transformer, 35A
Current Sense Magnetic, 35 A, 3750 Vrms, RoHS
Pulse SCT
XFRMR CURR SENSE 35A 5.0MH T/H

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE67050NL