Yageo Group PE-51512NL

90H Unshielded Toroidal Inductor 10A 28mOhm Max Radial, Vertical, 4 Leads (Open)
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-51512NL.

IHS

Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
-84.32%

CAD Models

Download Yageo Group PE-51512NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Inductor High Current Toroid 82uH/39uH 15% 1KHz 7.1A 0.024Ohm DCR RDL
Wurth Elektronik74435588200
FIXED IND 82UH 7A 30.4 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
Ind High Current Toroid 82uH 15% 1KHz 4.6A RDL
Inductor High Current Toroid 82uH/57.4uH 15% 1KHz 8.8A 0.037Ohm DCR RDL
API Delevan4922R-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Yageo Group PE-51512NL provided by its distributors.

90H Unshielded Toroidal Inductor 10A 28mOhm Max Radial, Vertical, 4 Leads (Open)
Inductor 50kHz 10A 90μH 28mΩ TH, Vertical Mount 49.53mm × 23.11mm × 50.8mm
Ind, pwr, 10.00A, 78.0Uh Npb/Tray; |Pulse Electronics PE-51512NL
FIXED IND 158UH 10A 28 MOHM TH
General Purpose Inductor, 158uH, 20%, 1 Element
Power Inductors - Leaded INDUCTOR
PE-51512NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE51512NL