What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PA2748NL

Choke, Common Mode, 1.125mH, 1.8A, 3.2kohm, 1.8A12.7mm L x 13.2mm W x 5.6mm H
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2748NL.

IHS

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Electro Sonic

Pulse SCT

Sager Electronics

Inventory History

3 month trend:
-40.28%

CAD Models

Download Yageo Group PA2748NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 1100uH, 50%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Yageo Group PA2748NL provided by its distributors.

Choke, Common Mode, 1.125mH, 1.8A, 3.2kohm, 1.8A12.7mm L x 13.2mm W x 5.6mm H
2 Line Common Mode Choke Surface Mount 1.8A DCR 55mOhm
Common Mode Chokes / Filters 4935mOhm 1125uH 1.8A SMD Toroid Choke
PA27XX Series SMT Common Mode Choke, up to 20A
Common Mode Choke, 1.8 uH, 1500 Vrms, RoHS
Pulse SCT
Common Mode Chokes Dual 1125uH 3.2kOhm 1.8A 0.055Ohm DCR SMD
220V 50V 1.8A 2 1.125mH 2.2KΩ 55mΩ board mount,horizontal mounting,SMD mount 12.9mm*12.7mm*5.6mm
55m惟 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 1.8A, 4 Pin(s)
PA2748NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA2748NL.