Yageo Group PA2743NL

Common Mode Chokes / Filters 18mOhms 383 SMD Toroid Choke
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2743NL.

IHS

Datasheet11 pages4 years ago

Upverter

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-15.47%

CAD Models

Download Yageo Group PA2743NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PA2743NL provided by its distributors.

Common Mode Chokes / Filters 18mOhms 383 SMD Toroid Choke
PA2743NL Series 3.3A DCR 18mOhm Surface Mount 2 Line Common Mode Choke
220V 50V 3.3A 2 383μH 2kΩ 18mΩ SMD, Board Mount, Horizontal Mount, 12.7mm × 12.7mm × 5.6mm
PA27XX Series SMT Common Mode Choke, up to 20A
Common Mode Choke, 3.3 uH, 1500 Vrms, RoHS
Pulse SCT
Common Mode Chokes Dual 383uH 1.4kOhm 3.3A 0.018Ohm DCR SMD
COMM MODE CHOKE, 383UH, 3.3A, 0.018 OHM;
18m惟 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 3.3A, 4 Pin(s)
PA2743NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.