Yageo Group PA2467NL

PULSE XFMR 37UH / 37µH Pulse Transformer Surface Mount
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2467NL.

IHS

Datasheet14 pages7 years ago

ODG (Origin Data Global)

Sager Electronics

Component Distributors Inc.

_legacy Avnet

Inventory History

3 month trend:
+0.94%

CAD Models

Download Yageo Group PA2467NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA2467NL provided by its distributors.

PULSE XFMR 37UH / 37µH Pulse Transformer Surface Mount
PA2467NL Series 37 uH Surface Mount Pulse Transformer
Power Transformer 2:1.1:1 Dual/Single 33V to 57V/12V 12V SMD
Xfmr Flyback Ep13 Sm Npb/Tray; |Pulse Electronics PA2467NL
Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD
37uH SMD-10P,14x13.1mm Pulse Transformers ROHS
EP13 Series SMT Transformer, up to 60W
PA2467NL, YAGEO / PULSE ELECTRONICS
Power Transformers EP13 37V-57V Flyback SMD 25.2W
37μH ±10% SMD 14mm × 13.11mm × 12.32mm
High Frequency Wire Wound Transformers
WIRE WOUND XFMR, 12V, 37V-57V, 250KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.