Yageo Group PA2398NL

Power Transformer 2: 1: 1 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2398NL.

IHS

Datasheet6 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-4.66%

CAD Models

Download Yageo Group PA2398NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA2398NL provided by its distributors.

Power Transformer 2:1:1 1500Vrms Single+Auxilary Prim. Single Sec. 36V/72V/12V Prim. 12V Sec. Surface Mount
Xfmr, ac Forward,60W, efd20 Npb/Tray; |Pulse Electronics PA2398NL
Switching Transformer 2:1:1 0.072Ohm/0.68Ohm Prim. DCR 0.015Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
EFD20 Platform series SMT Transformer, up to 95W
Power Transformers POWER TRANSFORMER
PA2398NL, YAGEO / PULSE ELECTRONICS
100μH EFD-20 SMD 21.84mm × 29.21mm × 11.43mm
WIRE WOUND XFMR, 12V, 36V-72V, 250KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.