Yageo Group PA2369NL

Switching Transformer 5: 2.5: 1 0.089Ω Prim. DCR 0.084Ω 0.0062Ω Sec. DCR 10-Term Gull Wing SMD
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2369NL.

IHS

Datasheet14 pages7 years ago

Master Electronics

Future Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-45.69%

CAD Models

Download Yageo Group PA2369NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA2369NL provided by its distributors.

Switching Transformer 5:2.5:1 0.089Ω Prim. DCR 0.084Ω 0.0062Ω Sec. DCR 10-Term Gull Wing SMD
Xfmr, Flyback, Ep13,smt Npb/Tray; |Pulse Electronics PA2369NL
Power Transformer 5:2.5:1 1500Vrms Single+Auxilary Prim. Dual Sec. 37V/57V/12V Prim. 5V Sec. Surfac
EP13 Series SMT Transformer, up to 60W
PA2369NL, YAGEO / PULSE ELECTRONICS
Power Transformers EP13 33V-57V Flyback SMD 25W
WIRE WOUND XFMR, 12V, 37V-57V, 250KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA-2369NL