Yageo Group PA2001NLT

Pulse Transformer 1: 1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
$ 1.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2001NLT.

IHS

Datasheet3 pages9 years ago

ODG (Origin Data Global)

Factory Futures

Master Electronics

Inventory History

3 month trend:
-30.55%

CAD Models

Download Yageo Group PA2001NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PA2001NLT provided by its distributors.

Pulse Transformer 1:1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
PA2001NLT Series 403 µH 12 VµS 1:1 Surface Mount Pulse Transformer
Pulse Transformer, GATE DRIVE Application(s), 1:1
1:1 SMD-4P,8.6x6.7mm Pulse Transformers(LAN) ROHS
PA2001NLT, YAGEO / PULSE ELECTRONICS
Power Transformers SMD Gate Drive 1500V Toroid 1:1
Inductor 403μH 12Vμs SMD 8.64mm × 6.73mm × 2.49mm
TRANSF GATE DR, 1: 1, 403UH, 0.6OHM;
XFRMR GATE DRIVE 403UH 1:1 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA2001NLT.