Yageo Group PA1835NL

Xfmr Flyback Efd20 Sm Npb/Tray; |Pulse Electronics PA1835NL
$ 2.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1835NL.

IHS

Datasheet6 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-44.23%

CAD Models

Download Yageo Group PA1835NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1835NL provided by its distributors.

Xfmr Flyback Efd20 Sm Npb/Tray; |Pulse Electronics PA1835NL
Power Transformer 3:3.5:1 1800Vrms Dual+Auxilary Prim. Single Sec. 9V/36V/12V Prim. 3.3V Sec. Surfa
Switching Transformer 3:3.5:1 0.0095Ohm/0.13Ohm Prim. DCR 0.05Ohm Sec. DCR 95W 12Term. Gull Wing SMD
EFD20 Platform series SMT Transformer, up to 95W
Inductor, 4.5μH, SMD, 21.84mm × 29.21mm × 11.43mm
PA1835NL, YAGEO / PULSE ELECTRONICS
Power Transformers EFD20 9V-36V Flyback SMD 33W
WIRE WOUND XFMR, 12V, 9V-36V, 200KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.