Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PA1260NLT

Xfmr, pwr, 77.4Uh, 10%, ep13, s Npb/T&r |Pulse Electronics PA1260NLT
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1260NLT.

IHS

Datasheet14 pages7 years ago
Datasheet10 pages9 years ago

Sager Electronics

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+81.62%

CAD Models

Download Yageo Group PA1260NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 2.102
Stock
42,975
1,077
Authorized Distributors
6
5
Inductance
77.4 µH
-
Turns Ratio
1:0.273
1:0.273
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
13.5 W
13.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA1260NLT provided by its distributors.

Xfmr, pwr,77.4Uh,10%,ep13,s Npb/T&r |Pulse Electronics PA1260NLT
Power Transformer 1:0.273:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 5V Sec
Switching Transformer 1:0.273:0.682 0.22Ohm/0.25Ohm Prim. DCR 0.018Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
Single 13.5W Auxilary,Single 5V SMD mount 14mm*13.11mm*12.32mm
Power Transformers SMD HiFreq WireWound 77.4uH .25Ohms
PA1260NLT, YAGEO / PULSE ELECTRONICS
PA12 EP13 HF-TRANSF 13,5W RoHSconf
WIRE WOUND XFMR, 8V, 33V-57V, 200KHZ;
XFRMR 5V 13.5W 77.4UH POE EP13

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.