Yageo Group PA1005.100QNLT

20 A 1100 Current Sense Transformer 50kHz 1MHz 0.75mOhm Primary, 5.5Ohm Secon
$ 1.097
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA1005.100QNLT.

ODG (Origin Data Global)

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+153%

CAD Models

Download Yageo Group PA1005.100QNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group PA1005.100QNLT provided by its distributors.

20 A 1100 Current Sense Transformer 50kHz 1MHz 0.75mOhm Primary, 5.5Ohm Secon
Curr Sens Transf, 1:100, 2Mh, 20A; |Pulse Electronics PA1005.100QNLT
Inductor 1:100 20A 2mH 50kHz-1MHz SMD SMD 7.21mm × 8.38mm × 5.5mm
Current Transformers SMD Current Sense AEC-Q200 1:100 Xfmr
Current Sense Transformer, 20A, 1:100
Current Transformer 1:100 900Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive
XFMR CURR SENSE 1:100 AECQ SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.