Yageo Group PA0805NL

Power Transformer 6: 6/1: 1: 1: 1 1750VDC Dual Prim. Quad Sec. Flange Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0805NL.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

CAD Models

Download Yageo Group PA0805NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA0805NL provided by its distributors.

Power Transformer 6:6/1:1:1:1 1750VDC Dual Prim. Quad Sec. Flange Mount
PA08XX series SMT PCB Planar Transformer, up to 140W
Power Transformers SMD Forward Planar ER19 18V-76V 100W
SMPS Transformer, 140W
HI-FREQ PLANAR TRANSFORMER
SWITCHING TRANSFORMER
FORWARD, 100 W, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.