What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PA0801NLT

Power Transformer 4: 4/1: 1: 1: 1 1750VDC Dual Prim. Quad Sec. Flange Mount
$ 12.05
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing
360
Tape & Reel
USD
34m
180
Tape & Reel
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0801NLT.

IHS

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PA0801NLT provided by its distributors.

Power Transformer 4:4/1:1:1:1 1750VDC Dual Prim. Quad Sec. Flange Mount
Pulse Transformers HI-FREQ PLANAR TRANSFORMER
Switching Transformer 4T:4T:1T:1T:1T:1T 0.0175Ohm/0.0175Ohm Prim. DCR 0.007Ohm Sec. DCR 140W 11Term. Screw Terminal SMD
PA0801 TRANSF 200kHz 4:4 1,75kV

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.