Yageo Group PA0801NL

Power Transformer 4: 4/1: 1: 1: 1 1750VDC Dual+Auxilary Prim. Quad Sec. Flange Mount
$ 6.561
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0801NL.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group PA0801NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA0801NL provided by its distributors.

Power Transformer 4:4/1:1:1:1 1750VDC Dual+Auxilary Prim. Quad Sec. Flange Mount
PA08XX series SMT PCB Planar Transformer, up to 140W
Power Transformers SMD Forward Planar ER19 18V-76V 100W
SMPS Transformer, 140W
HI-FREQ PLANAR TRANSFORMER
FORWARD, 100 W, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA0801/NL