Yageo Group P8202NLT

Current Transformer 1: 20 500Vrms 0.006Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Surface Mount
$ 1.669
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P8202NLT.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-56.01%

CAD Models

Download Yageo Group P8202NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-21
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group P8202NLT provided by its distributors.

Current Transformer 1:20 500Vrms 0.006Ohm Prim. DCR 0.55Ohm Sec. DCR 10000mA Surface Mount
Current Sensing Transformer, 20:1, 80Uh; |Pulse Electronics P8202NLT
Inductor 10A 80μH 50kHz-1MHz SMD 7.21mm × 8.38mm × 5.5mm
Current Sense Transformer, 10A, 1:20
Current Transformers SMD Current Sense 80 uH .55Ohms
50kHz~1MHz SMD Current Sense Transformers ROHS
XFRMR CURR SENSE 0.08MH 1:20 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8202NLT.