What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group JT7-1119NL

Modular Connectors / Ethernet Connectors RJ45 4P 10Base-T THT Connector
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JT7-1119NL.

ODG (Origin Data Global)

Datasheet5 pages10 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-87.75%

CAD Models

Download Yageo Group JT7-1119NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group JT7-1119NL provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 4P 10Base-T THT Connector
Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 20 Terminal 1 Port
1 Shielded Gold Phosphor Bronze WithLED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 1PORT 10G BASE-T PCB
1X1 Pulse Jack, 13.33x13.33x34.29 mm, RoHS
Pulse SCT
JT7-1119NL, YAGEO / PULSE ELECTRONICS
Rj45 Connector, Jack, 8P8C, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JT7-1119NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.