Yageo Group HX6098NL

Telecom Transformer 1: 1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX6098NL.

Master Electronics

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+5.57%

CAD Models

Download Yageo Group HX6098NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HX6098NL provided by its distributors.

Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
POE TRANSFORMER, 1: 1, 1PORT, 1000BASE-T; Inductance: 120µH; Product Range: -
Telecom Transformer 1:1 1500Vrms 0.3Ohm Prim. -1dB Surface Mount
HX6098NL Series 1500 Vrms 350 µH 0.65 Ohm Single Channel Pulse Transformer
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100/1000 Base-T 120μH SMD SMD mount 18.16mm*12.2mm*6.6mm
HX6098 1:1-Transformer -40/85C
HX6098NL, YAGEO / PULSE ELECTRONICS
PULSE XFMR 1 CT:1CT TX/RX 120UH / 120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
PULSE XFMR 1 CT:1CT TX/RX 120UH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.