Yageo Group HX6096NL

Telecom Transformer 2(1: 1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 5.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX6096NL.

IHS

Datasheet3 pages11 years ago

Component Distributors Inc.

_legacy Avnet

Inventory History

3 month trend:
+27.40%

CAD Models

Download Yageo Group HX6096NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HX6096NL provided by its distributors.

Telecom Transformer 2(1: 1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
350µH 1CT:1CT Transmitter Power over Ethernet (PoE) Pulse Transformer
Pulse Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port
Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
PoE Plus Gigabit Transformer Modules
PoE Inductor, 350μH, SMD, 18.16mm × 12.2mm × 6.6mm
HX6096NL, YAGEO / PULSE ELECTRONICS
变压器, XFMR, 10/100/1000 BASE-T, 以太网供电, 1端口/SMD;
IC SWITCH PWR HISIDE 2CH DSO-14

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.