Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX5120NL

Telecom Transformer 1CT: 1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 12.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5120NL.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.24%

CAD Models

Download Yageo Group HX5120NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HX5120NL provided by its distributors.

Telecom Transformer 1CT:1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
HX5120NL Series 1500 Vrms 350 µH 0.65 Ohm Single Channel Pulse Transformer
Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
Telecom Transformer 1:1 1500Vrms 0.65Ohm -1.2dB SMD
MDL,SIN,1GD,1:!,SMT,TU | PULSE XFMR 1 CT:1CT TX/RX 350UH
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
变压器, XFMR, 10/100/1000 BASE-T, 1端口, SMD;
HX5120NL, YAGEO / PULSE ELECTRONICS
HX5120NLT For roll packaging,1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100/1000 Base-T 350μH SMD SMD mount 16.51mm*9.14mm*2.08mm
PULSE XFMR 1 CT:1CT TX/RX 350UH
TRANSFORMER 1:1 LOW PROFILE SM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.