What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group HX1294FNL

1CT: 1CTT(launcher),1CT: 1CT(Receiver) LAN 10/100 Base-T 325μH DIP SMD mount 13.67mm*18.44mm*5.87mm
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1294FNL.

Master Electronics

Datasheet3 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-13.54%

CAD Models

Download Yageo Group HX1294FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group HX1294FNL provided by its distributors.

1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100 Base-T 325μH DIP SMD mount 13.67mm*18.44mm*5.87mm
Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics HX1294FNL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port
Telecom Transformer 1:1/1:1 1500Vrms -1.2dB/-1dB/-3dB Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
1CT:1CT SMD-24P,18.4x13.7mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.