Yageo Group HMU1228NL

Xfmr, sgl, 150Uh, 1Ct: 1Ct, 4.3Kvdc, smt, tu; |Pulse Electronics HMU1228NL
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HMU1228NL.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+9.60%

CAD Models

Download Yageo Group HMU1228NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HMU1228NL provided by its distributors.

Xfmr, sgl,150Uh, 1Ct:1Ct, 4.3Kvdc, smt, tu; |Pulse Electronics HMU1228NL
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
Telecom Transformer 1:1 4300Vdc Surface Mount
BMS transformer, 1000 V, -40 to 125 °C, RoHS
Pulse SCT
Power Transformers MDL,SIN,XFMR1:1,SMT,4.3KV,TU,NPB
HMU1228NL, YAGEO / PULSE ELECTRONICS
BMS Isolation Transformers Automotive AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.