Yageo Group HM2101NLT

XFMR CMC MODULE AECQ BATT MNGT / 150μH, 450μH Pulse Transformer 1: 1 Surface Mount
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HM2101NLT.

ODG (Origin Data Global)

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-10.85%

CAD Models

Download Yageo Group HM2101NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group HM2101NLT provided by its distributors.

XFMR CMC MODULE AECQ BATT MNGT / 150μH, 450μH Pulse Transformer 1:1 Surface Mount
Pulse Transformer 1:1 SMD; 150µH, 450µH
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
Datacom Transformer, GENERAL PURPOSE Application(s)
BMS transformer/choke, 1000 V, -40 to 125 °C, RoHS
Pulse SCT
Pulse Transformers MDL,DUAL, XFMR-CMC, 1:1, 2.5KV
1:1 SMD,7.6x6.7mm Pulse Transformers(LAN) ROHS
Inductor, 1:1, 150μH/450μH, SMD, 7.62mm × 6.73mm × 5.72mm
MDL, SIN, XFMR-CMC, 1:1, 2.5KV, SMT, Automotive, BMS, TR
HM2101NLT, YAGEO / PULSE ELECTRONICS
XFMR-CMC,SGL,150UH, 1:1, 2.5KVAC,SMT,T&R NPB
TRANSFORMER, 1:1, 1PORT, AEC-Q200, 150UH; Turns Ratio:1:1; Inductance:150µH; DC Resistance:0.85ohm; ET Constant:-; Isolation Voltage:4.3kV; Product Range:HM2xxx Automotive BMS; No. of Ports:1 Port; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.