What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group HD8006FNL

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 6.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HD8006FNL.

IHS

Datasheet3 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
-0.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Yageo Group HD8006FNL provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Mdl, sin, hdbt,1:1,poepp, Smt, tu, Npb/Tube |Pulse HD8006FNL
17.73 x 15.88 x 8.12 mm HDBase-T 1:1 120 uH Surface Mount Transformer Module
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Power Switch ICs - POE / LAN SMT MDL Single HDBaseT 140W PoE
HDBaseT Transformer, 0 to 70°C, RoHS
Pulse SCT
1:1 HDBase-T 120μH SMD SMD mount 17.73mm*15.88mm*8.12mm
HDBase-T Transformer Open Frame Single Port 4 Pair PoE 140W 120uH Inductance -25dB Minimum at 300MHz to 400MHz CMRR 24-Pin Surface Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.