Yageo Group H6096NLT

Telecom Transformer 2(1: 1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 4.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6096NLT.

IHS

Datasheet3 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+138%

CAD Models

Download Yageo Group H6096NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group H6096NLT provided by its distributors.

Telecom Transformer 2(1:1) 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing SMD
1CT:1CTT (Tx), 1CT:1CT (Rx) LAN 10/100/1000 Base-T, 350μH SMD, 18.16mm × 12.2mm × 6.6mm
Mdl, sin,1Gpp,1:1,smt, tr, Npb/T&r |Pulse Electronics H6096NLT
Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port
Telecom Transformer 1:1/1:1 1500Vrms -2dB Surface Mount
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1
1CT:1CT SMD,18.2x12.2mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1/1:1 24Term. Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H6096NLT, YAGEO / PULSE ELECTRONICS
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.