Yageo Group FIS155NL

Current Transformer 1: 500 4000Vrms 16Ohm Sec. DCR 25000mA Prim. 5 Terminal PC Pin Thru-Hole
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FIS155NL.

ODG (Origin Data Global)

Datasheet1 page8 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-20.32%

CAD Models

Download Yageo Group FIS155NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group FIS155NL provided by its distributors.

Current Transformer 1:500 4000Vrms 16Ohm Sec. DCR 25000mA Prim. 5 Terminal PC Pin Thru-Hole
Current Sense Transformer with High Isolation, 25 A, 4000 Vrms, RoHS
Pulse SCT
FIS1X5 series THT Current Sense Transformer with high isolation (4,000Vac), fully encapsulated, up to 25A
1:500 25A 470mH 500kHz(Max) 1.75kVμs 16Ω TH 17.6mm × 15mm × 12.5mm
500kHz Plugin-3P,17.6x15mm Current Sense Transformers ROHS
Current Sense Transformer, 25A, 1:500
CURRENT SENSING TRANSFORMER, 470MH, 25A;
Current Transformers THT Current Sense 47 0mH 16Ohms
FIS155NL, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers CURRENT SENSE XFMR
Current Transformers THT Current Sense 470mH
IC REG LIN POS ADJ 800MA 8SOIC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.