What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group EX2024NL

Telecom Transformer 1CT: 2.5CT/1CT: 1CT 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD

$ 3.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EX2024NL.

IHS

Datasheet1 page12 years ago

JRH Electronics

Electro Sonic

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+70.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group EX2024NL provided by its distributors.

Telecom Transformer 1CT:2.5CT/1CT:1CT 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer 1:2.5/1:1 2000Vrms 0.6Ohm Prim. DCR Surface Mount
Datacom Transformer, 10 BASE-T Application(s), 1CT:2.5CT; 1CT:1CT
Mdl, sin,10D,1:2.5,smt, tu Npb/Tube; |Pulse Electronics EX2024NL
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is EX2024FNL.
1CT:2.5CTT(launcher),1CT:1CT(Receiver) Isolation and Data Interface (Encapsulated) 350μH SMD mount 12.7mm*7.24mm*5.33mm
XFRMR LAN ISOL 10BASET 1:2.5 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.