Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CX2047LNLT

Xfmr, rf, sgl, rac, 1: 4Ct, T&r Npb/T&r |Pulse Electronics CX2047LNLT

$ 1.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX2047LNLT.

IHS

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
-37.33%

CAD Models

Download Yageo Group CX2047LNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group CX2047LNLT provided by its distributors.

Xfmr, rf, sgl, rac,1:4Ct, T&r Npb/T&r |Pulse Electronics CX2047LNLT
RF Transformer 1:2 0.5MHz to 1500MHz Surface Mount
Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms
RF Transformer 1:2CT 5 Terminal SMD
XFMR, RF, 50Ohms, 0.5 to 300MHz, -40 to +85°C, RoHS
Pulse SCT
500kHz~300MHz 4dB 1:4 SMD-5P Balun ROHS
non-equilibrium/balance(1:4) -25dB 500KHz 300MHz 4dB non-equilibrium/balance(1:4) SMD mount 3.81mm(Length)*3.81mm(height)
BALUN 500KHZ-300MHZ 50/50 5SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.