Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CX2045LNL

Audio Transformers / Signal Transformers 3-300MHz SMD 50Ohm RF Tranformer
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX2045LNL.

IHS

Datasheet2 pages12 years ago

iiiC

Factory Futures

Inventory History

3 month trend:
-2.26%

CAD Models

Download Yageo Group CX2045LNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group CX2045LNL provided by its distributors.

Audio Transformers / Signal Transformers 3-300MHz SMD 50Ohm RF Tranformer
3MHz~300MHz 1:1.414CT Wide Band RF Transformer SMD 3.81mm L × 3.81mm H
Baluns Transformer, 3Mhz-300Mhz; |Pulse Electronics CX2045LNL
RF Transformer 1:1.414 0.5MHz to 1500MHz Surface Mount
XFMR, RF, 50Ohms, 3 to 300MHz, -40 to +85°C, RoHS
Pulse SCT
RF Transformer, 3MHz Min, 300MHz Max, 1:1.414CT
RF Transformer 1:1.414CT 5 Terminal SMD
3MHz~300MHz 0.8dB 1:2 SMD Balun ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.