Yageo Group CX2041NL

Audio Transformers / Signal Transformers Wideband RF 75 Ohm 1: 1CT 50-450MHz SMD
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX2041NL.

Electro Sonic

Datasheet1 page12 years ago

Upverter

Burklin Elektronik

Inventory History

3 month trend:
-6.37%

CAD Models

Download Yageo Group CX2041NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group CX2041NL provided by its distributors.

Audio Transformers / Signal Transformers Wideband RF 75 Ohm 1:1CT 50-450MHz SMD
XFMR, RF, 75Ohms, 0.05 to 450MHz, -40 to +85°C, RoHS
Pulse SCT
RF Transformer 1:1 0.05MHz to 450MHz Surface Mount
Unbalanced/Balanced (1:1) -25dB 50kHz 450MHz 0.8dB Unbalanced/Balanced (1:1) SMD-5P SMD 3.81mm(L) × 3.81mm(H)
RF Transformer, 0.05MHz Min, 450MHz Max, 1:1CT
RF Transformer 1:1CT 5 Terminal SMD
BALUN TRANSFORMER, 50KHZ-450MHZ, SMD;
CX2041NL, YAGEO / PULSE ELECTRONICS
BALUNS TRANSFORMER, 50KHZ-450KHZ;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.