What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CX2024NL

non-equilibrium/balance(1: 1) 16dB 20° 10MHz 1GHz 1dB non-equilibrium/balance(1: 1) SMD mount
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX2024NL.

IHS

Datasheet2 pages12 years ago

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-16.80%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group CX2024NL provided by its distributors.

non-equilibrium/balance(1:1) 16dB 20° 10MHz 1GHz 1dB non-equilibrium/balance(1:1) SMD mount
Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr
Baluns Transformer, 50Mhz-1Ghz; |Pulse Electronics CX2024NL
Balun Transformer 1:1 10mHz to 1000mHz Surface Mount
XFMR, RF, 75Ohms, 10 to 1000MHz, -40 to +85°C, RoHS
Pulse SCT
16dB 20掳 10MHz~1GHz 1dB 1:1 SMD-6P Balun ROHS
Balun Transformer 1:1 6 Terminal SMD
TRANSFMR BALUN RF 10-1000MHZ SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.